Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 91.480 |
Product Information
Product Overview
EVAL-AD7091R-8SDZ evaluation board evaluates AD7091R-8 12bit monitor and control system. It is a full featured evaluation board designed to allow the user to easily evaluate all features of the AD7091R-8 analogue-to-digital converter (ADC). The evaluation board can be controlled via the SDP connector (J13). The SDP board (EVAL-SDP-CB1Z) allows the evaluation board to be controlled through the USB port of a PC using the evaluation board software. On-board components include: the AD8031 high speed precision rail-to-rail op amp, the AD8032 high speed precision rail-to-rail dual op amp, the ADP3303 high accuracy 200mA low dropout linear regulator, and the REF193 3.0V precision micropower, low dropout, low voltage reference.
- On-board power supplies
- Standalone capability
- System demonstration platform (SDP) compatible (EVAL-SDP-CB1Z)
- PC software for control and data analysis
Contents
Evaluation board, Screw/nut kit, Mains power supply adapter.
Notes
EVAL-SDP-CB1Z (must be ordered separately) includes a USB cable.
Technical Specifications
Analog Devices
12Bit
Data Converter
Evaluation Board AD7091R-8, Screw/Nut Kit, Mains Power Supply Adapter
No SVHC (25-Jun-2025)
AD7091R-8
1MSPS
Multi-Channel SAR ADC
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate