Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 179.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 179.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5941BATZ
Order Code4032765
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5941
No. of Bits16bit
Sample Rate400kSPS
Kit Application TypeData Converter
Application Sub TypeElectrochemical Front End
Kit ContentsEvaluation Board AD5941
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD5941BATZ is an electrochemical impedance spectroscopy board. It is designed to facilitate high-precision analysis of electrochemical cells, particularly for battery monitoring applications. It leverages the AD5941 chip to perform Electrochemical Impedance Spectroscopy (EIS), a technique used to assess battery health and performance.
- Battery measurement board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5941
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD5941
Sample Rate
400kSPS
Application Sub Type
Electrochemical Front End
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001