Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 75.220 |
Product Information
Product Overview
EVAL-AD5693RARDZ I2C evaluation board for AD5693R (I2C) single-channel, serial voltage output digital-to-analogue converter (DAC). It is designed to facilitate quick prototyping of the AD5693R circuit, thereby reducing design time. The device operates from a single 2.7V to 5.5V supply. Additionally, this device also incorporates an internal 2.5V on-board reference. A different reference voltage can be applied via the EXT_REF SMB connector, if required. The AD5693R employs I2C. EVAL-AD5693RARDZ interface with the USB port of a PC via the System Demonstration Platform (SDP) controller board (EVAL-SDP-CK1Z (SDP-K1)). The Analysis Control Evaluation (ACE) software can be used with this evaluation board to allow user to program AD5693R. A PMOD connection is also available to allow connection of a microcontroller to either evaluation board. Note that when a MCU is used through the PMOD connection, the EVAL-SDP-CK1Z (SDP-K1) must be disconnected, and the user cannot use the ACE software.
- Full-featured evaluation boards for the AD5693R (I2C, MSOP)
- On-board reference
- Various link options
- PC control in conjunction with the Analog Devices, Inc., EVALSDP-CK1Z (SDP-K1) controller board
Notes
Require the EVAL-SDP-CK1Z (SDP-K1) controller board, which is sold separately.
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD5693R
No SVHC (21-Jan-2025)
AD5693R
DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate