Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 97.710 |
Product Information
Product Overview
EVAL-AD5679RSDZ allows users to quickly prototype AD5679R 16bit, 16-channel, voltage output DAC circuits and reduce design time. The AD5679R operates from a single 2.7V to 5.5V supply range. The AD5679R incorporates an internal 2.5V reference to give an output voltage of 2.5V or 5V. The EVAL-AD5679RSDZ also incorporates additional voltage references. The EVAL-AD5679RSDZ interfaces to the USB port of a PC via a system demonstration platform (SDP-B) board.
- Full featured evaluation board for the AD5679R
- Various link options
- PC control in conjunction with the Analog Devices, Inc., SDP board
Contents
EVAL-AD5679RSDZ evaluation board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD5679RBCPZ
No SVHC (21-Jan-2025)
AD5679RBCPZ
DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate