3 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 158.530 |
Product Information
Product Overview
EVAL-AD4030-24FMCZ is an evaluation board that enables quick and easy evaluation of the AD4030 family of 24-bit precision SAR ADCs. The AD4030-24 is a low power, 24-bit precision SAR ADC that supports up to 2 MSPS. The evaluation board demonstrates the performance of the AD4030-24 and provides a configurable analogue front end (AFE) for a variety of system applications. The EVAL-AD4030-24FMCZ evaluation board is designed for use with the Digilent ZedBoard. The ZedBoard is used to control data capture and buffering. The evaluation board connects to the ZedBoard board via a field-programmable gate array (FPGA) mezzanine card (FMC) low pin count (LPC) connector. The ZedBoard hosts a Xilinx Zynq7000 SoC, which has two processor cores and programmable FPGA fabric. The ZedBoard connects to the PC through USB. Typical applications include automatic test equipment, digital control loops, medical instrumentation, seismology, semiconductor manufacturing and scientific instrumentation.
- On-board voltage reference(LTC6655), clock source, and ADC drivers
- Versatile analogue signal conditioning circuitry
- FMC-LPC system board connector
- ACE PC software for configuration and data analysis (time and frequency domain)
- Compatible with other off-the-shelf controller boards
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Eval Board AD4030-24, Micro-SD(w/adapter), System Board Boot Software & Linux OS, ZedBoard(Opnl)
No SVHC (21-Jan-2025)
AD4030-24
2MSPS
ADC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate