Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 94.150 |
Product Information
Product Overview
EVAL-AD2S1205SDZ is a full-featured evaluation board designed to allow the user to easily evaluate all features of the AD2S1205 resolver-to-digital converters. This board operates in standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance.
- On-board excitation buffer
- On-board power supplies
- Standalone capability
- PC control in conjunction with system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis
Contents
EVAL-AD2S1205SDZ board hardware, Evaluation software CD, Mains power supply adapter.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
12bit
Data Converter
Evaluation Board AD2S1205, Power Supply Adapter, Software CD
No SVHC (25-Jun-2025)
AD2S1205
-
Resolver to Digital Converter
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate