Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 375.100 |
Product Information
Product Overview
EVAL-AD2437B1NZ is an evaluation-board to evaluate various peripherals of the AD2437 A2B (Audio Bus) transceiver. The board is configured to be a Bus-Powered Sub (BPS) node. The EVAL-AD2437B1NZ can be connected to a main node, Local-Powered Sub (LPS) or a Bus-Powered Sub (BPS) node. This evaluation-board is intended to be used with the SigmaStudio+® graphical development tool. A PC host controls the AD2437 A2B main transceiver I2C/SPI signals over the USB-to- I2C/SPI bridge; USBi(EVAL-ADUSB2EB). This allows SigmaStudio+ to directly discover and control an A2B network as well as to read back registers and monitor performance. The SigmaStudio+® graphical development tool is the programming, development, and tuning software for the SigmaDSP, A2B, and Sharc processors. Familiar audio processing blocks can be wired together as in a schematic, and the compiler generates DSP-ready code and a control surface for setting and tuning parameters.
- Sub (BPS) main/subordinate
- Bus power supply
- XLR connector
- Analog Devices ADAU1701 SigmaDSP 28-/56bit audio processor with two ADCs and four DACs
- Rohm Semiconductor BD28623MUV - Class D speaker amplifier
- Four stereo MMICT390200012 - digital output MEMS microphone
- Nine LED's
- Three switches: reset, SCL/SDA select, and SIO2
Contents
EVAL-AD2437B1NZ board, A2B software - online request documentation, XLR cable.
Technical Specifications
Analog Devices
Audio
Evaluation Board AD2437, A2B Software, XLR Cable
No SVHC (21-Jan-2025)
AD2437
Automotive Audio Bus (A2B) Transceiver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate