Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 375.100 |
Product Information
Product Overview
EVAL-AD2437B1MZ is an evaluation-board to evaluate various peripherals of AD2437 A2B (Audio Bus) transceiver. The EVAL-AD2437B1MZ is configured to be a Bus-Powered Sub (BPS) node. The board can be connected to a main node, Local-Powered Sub (LPS) or a Bus-Powered Sub (BPS) node. This evaluation-board is intended to be used with the SigmaStudio+ graphical development tool. A PC host controls the AD2437 A2B main transceiver I2C/SPI signals over the USB-to-I2C/SPI bridge, the USBi(EVAL-ADUSB2EB). This allows the PC to directly discover and control an A2B network as well as to read back registers and monitor performance. The SigmaStudio+® graphical development tool is the programming, development, and tuning software for the SigmaDSP, A2B, and Sharc processors. Familiar audio processing blocks can be wired together as in a schematic, and the compiler generates DSP-ready code and a control surface for setting and tuning parameters.
- Sub (BPS)-main/subordinate
- Bus power supply
- RJ45 connector
- Six LEDs : 3.3V, 5V, power, error, IRQ, bus switch
- Infineon IM69D120 high performance digital MEMS microphone
- Microchip Technology 25AA256 - 256K SPI bus serial EEPROM
- Analog Devices ADP2360 - 50mA, 60V, high efficiency buck regulator
- Analog Devices ADA4661 -18V, precision, 725µA, 4MHz, CMOS RRIO operational amplifier
Contents
EVAL-AD2437B1MZ board, 1m RJ45 cable, A2B software - online request documentation.
Technical Specifications
Analog Devices
Audio
Evaluation Board AD2437, 1m RJ45 Cable, A2B Software
No SVHC (21-Jan-2025)
AD2437
Automotive Audio Bus (A2B) Transceiver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate