Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 295.820 |
Product Information
Product Overview
EVAL-AD2428WD1BZ is a local power evaluation board with SigmaDSP® ADAU1452; stereo in, stereo out and three microphones. An Automotive Audio Bus (A2B®) system consists of a single main node and at least one subordinate node where the transceiver at the host controller is the main node.
- Simple and cost-effective architecture for emerging applications
- High bandwidth (50Mbps) digital bus
- Data, control, clock, plus power on a single wire pair
- Bus power capability, Embedded diagnostics
- Fully configurable via SigmaStudio® graphical design environment
- Synchronous delivery of data with predictable low latency
- System cost reduction using low cost, UTP cable
Contents
EVAL-AD2428WD1BZ board, EVAL-ADUSB2EBZ dongle, Universal 12V DC power supply, 1.8m twisted-pair CAT5e-rated cable with DuraClik™ connectors.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Evaluation Board AD2428WCCSZ, EVAL-ADUSB2EBZ Dongle, 12VDC Power Supply, 1.8m Cable, Rubber Feet
No SVHC (07-Jul-2017)
AD2428WCCSZ
Automotive Audio Bus (A2B) Transceiver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate