2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 175.660 |
Product Information
Product Overview
EVAL-AD2428WB1BZ is a bus-powered evaluation board (A²B evaluation board); stereo-in, stereo-out and stereo microphones. This evaluation board provides A2B bus-powered node functionality for an A2B network, including support for both PDM microphone input and serial audio via an I2S/TDM interface. Bus-powered node derive power from the bias voltage on the A2B wires. An audio codec/Sigma DSP (ADAU1761) with stereo analog ADC input and two digital MEMS microphones with PDM output can feed the upstream or downstream slots on the A2B bus while the DAC outputs of the codec/SigmaDSP may use or consume upstream or downstream slots on the A2B bus. The SigmaDSP block allows optional digital pre- or post-processing. Target applications includes audio ECU communication links, active noise cancellation (ANC), Road noise cancellation (RNC), Microphone arrays for hands-free, in-car communications and eCall systems.
- Bus-powered A2B® transceiver
- LED and Push-Button on GPIO/IRQ
- Simple and cost-effective architecture for emerging applications
- High bandwidth (50Mbps) digital bus
- Data, control, clock, plus power on a single wire pair
- Bus power capability, Embedded diagnostics
- Fully configurable via SigmaStudio® graphical design environment
- Synchronous delivery of data with predictable low latency
- System cost reduction using low cost, UTP cable
Contents
EVAL-AD2428WB1BZ A²B evaluation board, 1.8m twisted-pair cable (CAT5e-Rated with DuraClik™ connectors), Rubber feet.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Evaluation Board AD2428WCCSZ, 1.8m Twisted Pair Cable with DuraClik Connectors, Rubber Feet
No SVHC (21-Jan-2025)
AD2428WCCSZ
Automotive Audio Bus (A2B) Transceiver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate