Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-10BT1L-MCS-BZ
Order Code4753095
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 164.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 164.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-10BT1L-MCS-BZ
Order Code4753095
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADIN1100, ADIN1200
Kit Application TypePower Management - Power Over Ethernet
Application Sub Type10BASE-TX to 10BASE-T1L SPoE Media Converter Shield
Kit ContentsEvaluation Board ADIN1100, ADIN1200
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-10BT1L-MCS-BZ is a shield power coupling network that is suited for the higher power levels of Class 15 while compatible with Class 10 through Class 14. The EVAL-10BT1L-MCS is a 10BASE-TX, traditional 4-pair Ethernet, to 10BASE-T1L single-pair power over Ethernet (SPoE) media converter shield (MCS) that is compatible with SPoE power sourcing equipment (PSE) and powered device (PD) evaluation motherboards.
- Injects or receives power from the IEEE 802.3cg-compliant SPoE cable
- 10BASE-TX to 10BASE-T1L data conversion
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Power Over Ethernet
Kit Contents
Evaluation Board ADIN1100, ADIN1200
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ADIN1100, ADIN1200
Application Sub Type
10BASE-TX to 10BASE-T1L SPoE Media Converter Shield
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001