Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 124.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 124.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC425ALP3E
Order Code4033126
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC425ALP3E
Kit Application TypeRF / IF
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board HMC425ALP3E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC425ALP3E is a HMC425ALP3E evaluation board. The HMC425ALP3E is broadband 6bit GaAs IC digital attenuators in low cost leadless surface mount packages. Covering 2.2GHz to 8GHz, the insertion loss is less than 4.5dB typical.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC425ALP3E
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC425ALP3E
Application Sub Type
Digital Attenuator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001