Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 304.660 |
Product Information
Product Overview
EV-ADF5356SD1Z evaluation board evaluates the performance of the ADF5356 frequency synthesizer with integrated VCO for phase locked loops (PLLs). The evaluation board contains the ADF5356 synthesizer with integrated VCO, a differential 122.88MHz reference TCXO, a loop filter, a USB interface, power supply connectors and subminiature Version A (SMA) connectors. A USB cable is included to connect the board to a PC USB port. This board requires an SDP-S controller board that is not supplied with the kit. The SDP-S controller board allows software programming of the ADF5356 device.
- Self contained board, including ADF5356 frequency
- Windows-based software allows control of synthesizer functions from a PC
- Externally powered by 6V
Contents
EV-ADF5356SD1Z evaluation board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADF5356BCPZ, USB Cable
No SVHC (21-Jan-2025)
ADF5356BCPZ
PLL Frequency Synthesizer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate