Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 304.660 |
Product Information
Product Overview
EV-ADF4356SD1Z is an evaluation board to the performance of the ADF4356 frequency synthesizer with an integrated voltage control (VCO) for phase-locked loops (PLLs). The evaluation board contains the ADF4356 frequency synthesizer with an integrated VCO, a differential 122.88MHz reference (TCXO), a loop filter, a USB interface, power supply connectors and subminiature Version A (SMA) connectors. A USB cable is included to connect the board to a PC USB port.
- Windows based software allows control of synthesizer functions from a PC
- Externally powered by 5.5V
Contents
EV-ADF4356SD1Z evaluation board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Wireless Development
-
-
-
ADF4356BCPZ
PLL & VCO
-
Evaluation Board ADF4356BCPZ, Software, USB Cable
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate