Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 204.210 |
Product Information
Product Overview
EV-21568-SOM enables evaluation and rapid prototyping of designs featuring the ADSP-2156x family (ADSP-21560/ADSP-21561/ADSP-21564/ADSP-21568) of SHARC+ audio processors. It provides an easy-to-use plug-n-play reference design with expansion capabilities to interface to custom hardware ahead of the release of the processor itself. When the EV-21568-SOM board is plugged into the EV-SOMCRR-EZLITE carrier board, the resulting EZ-KIT® evaluation system can be used for fast and easy evaluation of the processor core and system peripherals/interfaces. EV-21568-SOM enables rapid prototyping for a wide range of applications, including immersive 3D sound and personal audio zones (PAZ), automotive active and road noise cancellation (ANC/RNC), voice-based user-interfaces and in-car communications (ICC), engine sound synthesis (ESS) and electric vehicle warning sound systems (EVWSS/AVAS).
- ADSP-21568 SHARC+ audio processor (layout-compatible with ADSP-21566/ADSP-21567/ADSP-21569)
- 512Mb SPI flash memory, 256Mb xSPI flash/RAM MCP
- Power solution based on LT components
- USB-to-UART, debug interface (JTAG)
- SOM interface connector
Contents
EV-21568-SOM board, CCES license key card.
Technical Specifications
Analog Devices
-
-
System-on-Module Board ADSP-21568, CCES License Key Card
No SVHC (21-Jan-2025)
64bit
SHARC+
ADSP-21568
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate