Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.500 |
10+ | CHF 1.880 |
25+ | CHF 1.720 |
100+ | CHF 1.420 |
250+ | CHF 1.350 |
500+ | CHF 1.310 |
Product Information
Product Overview
The DS3904U-020+T&R is a triple, 128 position, non-volatile variable digital resistor/switch in 8 pin µSOP package. Each resistor has 128 user-selectable positions with high-impedance setting that allows each resistor to function as a digital switch. Communication with the device is achieved through a 2-wire serial interface. Address pins allow multiple DS3904 to operate on the same two-wire bus. This device is a replacement for conventional mechanical trimming resistors.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Three linear digital resistors with end to end resistance of 20Kohm
- Resistor settings are stored in non-volatile memory
- End to end resistance tolerance is ±25%
- Low end to end temperature coefficient of 125ppm/°C
- Cell Phones/PDAs; Fibre Optic Transceiver Modules; Portable Electronics; Power-Supply Calibration; Test Equipment
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20kohm
Serial
± 25%
5.5V
8Pins
± 123ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Triple
Linear
2.7V
µSOP
128
-40°C
Triple 128-Tap Non-Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate