Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.780 |
10+ | CHF 8.990 |
36+ | CHF 8.230 |
108+ | CHF 7.490 |
252+ | CHF 7.350 |
504+ | CHF 7.270 |
Product Information
Product Overview
The DS3232SN# is an extremely accurate I²C Real-time Clock (RTC) with integrated crystal and SRAM. The DS3232 is a temperature-compensated crystal oscillator (TCXO) with a very accurate, temperature-compensated, integrated real-time clock (RTC) and 236bytes of battery-backed SRAM. Additionally, the DS3232 incorporates a battery input and maintains accurate timekeeping when main power to the device is interrupted. The integration of the crystal resonator enhances the long-term accuracy of the device as well as reduces the piece-part count in a manufacturing line. The RTC maintains seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator. Two programmable time-of day alarms and a programmable square-wave output are provided.
- Battery backup input for continuous timekeeping
- 236-byte Battery-backed SRAM
- Low-power consumption
- Two time-of-day alarms
- Programmable square-wave output
- Fast (400kHz) I²C interface
- ±3°C Accuracy digital temp sensor output
- Register for aging trim
- Active-low RST input/output
Applications
Communications & Networking, Metering, Sensing & Instrumentation
Warnings
Negative undershoots below -0.3V while the part is in battery-backed mode may cause loss of data. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DD:MM:YY
RTC
5.5V
20Pins
-40°C
-
MSL 1 - Unlimited
HH:MM:SS
2.3V
SOIC
I2C
85°C
-
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for DS3232SN#
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate