Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.020 |
10+ | CHF 8.470 |
25+ | CHF 7.210 |
100+ | CHF 6.390 |
250+ | CHF 6.240 |
500+ | CHF 6.120 |
Product Information
Product Overview
The DS3232SN#T&R is an extremely accurate I2C RTC with integrated crystal and SRAM in 20 pin SOIC package. This low cost temperature compensated crystal oscillator (TCXO) with a very accurate, temperature compensated, integrated real-time clock (RTC) and 236 bytes of battery backed SRAM. Additionally, the DS3232 incorporates a battery input and maintains accurate timekeeping when main power to the device is interrupted. The integration of the crystal resonator enhances the long-term accuracy of the device as well as reduces the piece-part count in a manufacturing line. The RTC maintains seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24/12hour format with an AM (active low)/PM indicator. It is used in servers, telematics, utility power meters and GPS.
- Supply voltage range from 2.3V to 5.5V (3.3V operation)
- Operating temperature range from -40°C to 85°C
- Accuracy ±3.5ppm, 236 bytes of battery backed SRAM
- Battery backup input for continuous timekeeping
- Low-power consumption, RST (active low) input/output
- Two time of day alarms
- Programmable square-wave output
- Fast (400KHz) I2C interface, register for aging trim
- Digital temperature sensor output is ±3°C accuracy
- UL recognized
Applications
Clock & Timing, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
RTC
5.5V
20Pins
-40°C
-
MSL 1 - Unlimited
HH:MM:SS
2.3V
SOIC
I2C
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate