Print Page
Image is for illustrative purposes only. Please refer to product description.
589 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.660 |
10+ | CHF 7.990 |
25+ | CHF 7.320 |
100+ | CHF 6.460 |
250+ | CHF 6.210 |
500+ | CHF 6.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 8.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS3232S#T&R
Order Code2830851
Technical Datasheet
Date FormatDay; Date; Month; Year
Clock FormatHH:MM:SS
Clock IC TypeAlarm RTC
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
No. of Pins20Pins
IC Interface TypeI2C
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Date Format
Day; Date; Month; Year
Clock IC Type
Alarm RTC
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Clock Format
HH:MM:SS
Supply Voltage Min
2.3V
Clock IC Case Style
SOIC
IC Interface Type
I2C
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
Product traceability