Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.340 |
10+ | CHF 8.100 |
25+ | CHF 7.550 |
100+ | CHF 6.920 |
250+ | CHF 6.630 |
500+ | CHF 6.450 |
Product Information
Product Overview
The DS3231S#T&R is an extremely accurate I2C-integrated RTC/TCXO/crystal in 16 pin SOIC package. It is a low-cost, extremely accurate I2C RTC with an integrated TCXO and crystal. The device incorporates a battery input and maintains accurate timekeeping when main power to the device is interrupted. The integration of crystal resonator enhances long-term accuracy of device as well as reduces the piece-part count in a manufacturing line. The RTC maintains seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days including corrections for leap year. The clock operates in either the 24/12hr format with an AM/PM indicator. A precision temperature-compensated voltage reference and comparator circuit monitors the status of VCC to detect power failures, to provide a reset output and to automatically switch to the backup supply when necessary.
- Supply voltage range is 2.3V to 5.5V
- Operating temperature range from 0°C to +70°C
- ±2ppm accuracy (0°C to +40°C)
- Digital temp sensor output of ±3°C accuracy
- Register for aging trim
- RST(active-low) output/pushbutton reset debounce input
- Two time of day alarms
- Programmable square wave output signal, address and data are transferred serially
- Battery-backup input for continuous timekeeping, Underwriters Laboratories® (UL) recognized
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
RTC
5.5V
16Pins
0°C
-
MSL 1 - Unlimited
HH:MM:SS
2.3V
SOIC
I2C
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate