
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 62.770 |
Product Information
Product Overview
DS28E50 evaluation system (EV system) provides the hardware and software necessary to exercise the features of the DS28E50. The EV system consists of five DS28E50 devices in a 6 pin TDFN package, a DS9121BQ+ evaluation TDFN socket board and a DS9481P-300# USB to I2C/1-Wire® adapter. The evaluation software runs under Windows® 10 and Windows 7 operating systems. It provides a handy user interface to exercise the features of the DS28E50. It is suitable for authentication of medical sensors and tools, IoT node authentication, peripheral authentication, printer cartridge identification and authentication, reference design license management.
- Demonstrates the features of the DS28E50 DeepCover® SHA3 1-wire authenticator
- 1-wire communication is logged to aid firmware designers understanding of DS28E50
- 1-Wire/I2C USB adapter creates a virtual COM port on any PC
- Fully compliant with USB specification v2.0
- Software runs on Windows 10 and Windows 7
- Convenient on-board test points, TDFN socket
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Security
Eval Kit 5x DS28E50 DeepCover SHA3, DS9121BQ+ Skt Board , DS9481P-300# USB-1W/I2C Adapter, USB Cable
No SVHC (04-Feb-2026)
DS28E50
DeepCover Secure Authenticator
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
