Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E22EVKIT#
Order Code3928033
Also Known As90-28220#K00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 98.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 98.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E22EVKIT#
Order Code3928033
Also Known As90-28220#K00
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberDS28E22, DS2465
Kit Application TypeSecurity
Application Sub TypeDeepCover Secure Authenticator
Kit ContentsEV Board DS2465, DS9120Q+ Evaluation Socket Board, USB-to-I2C PC Adapter, EV Kit Software
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Security
Kit Contents
EV Board DS2465, DS9120Q+ Evaluation Socket Board, USB-to-I2C PC Adapter, EV Kit Software
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
DS28E22, DS2465
Application Sub Type
DeepCover Secure Authenticator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
