Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 101.150 |
Product Information
Product Overview
DS28E05EVKIT# is a DS28E05 evaluation kit (EV Kit) that provides the hardware and software necessary to evaluate and program the DS28E05 1-Wire EEPROM. EV Kit operation requires a host PC for user-friendly evaluation. The DS28E05 features 112 bytes of user memory organized as seven pages of 16 bytes. Each page can be write-protected or set into EPROM emulation mode. The EV software runs on Windows® 8, Windows 7, Windows Vista®, and Windows XP® operating systems.
- Driver support for Windows 8, Windows 7, Windows Vista, and Windows XP
- Fully compliant with USB specification v2.0
- USB powered with no external power supply required
- USB to 1-Wire adapter utilizes both the Prolific PL-2303HXD and DS2480B emulator
- Accommodates TSOC package IC
Contents
DS9120P+ evaluation socket board for a TSOC DS28E05, DS9481R-3C7 USB to 1-Wire PC adapter, Five DS28E05 sample devices in a TSOC package.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Memory
Evaluation Socket Board DS9120P, DS9481R-3C7 USB to 1-Wire PC Adapter, 5x DS28E05 in a TSOC Package
No SVHC (25-Jun-2025)
DS28E05
1-Wire EEPROM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate