Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.330 |
Product Information
Product Overview
The DS2710G+ is a single-cell NiMH (nickel metal hydride) charger in 10 pin TDFN package. The inputs to the DS2710 include USB voltage sources and 5V regulated adapter. Temperature, voltage and charge time are monitored to provide proper fast-charging control algorithms for single-cell NiMH or nickel cadmium (NiCd) batteries. It includes battery tests to detect defective or inappropriate cells such as alkaline primary batteries and typically suitable for in-system charging of low-current portable applications.
- Switch mode topologies supported by hysteretic control technique
- Pre-charges deeply depleted cells
- Fast-charges NiMH with ΔV termination sensitivity of 2mV (typ)
- Monitors voltage, temperature and time for safety and secondary termination
- Regulates charge current
- Designed for external pmos
- Rail to rail mosfet driver
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NiMH
5.5V
TDFN
1Cells
85°C
-
No SVHC (21-Jan-2025)
5.5V
4A
10Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate