Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.250 |
10+ | CHF 3.960 |
25+ | CHF 3.750 |
100+ | CHF 3.670 |
250+ | CHF 3.540 |
500+ | CHF 3.460 |
Product Information
Product Overview
DS2502-E48+ is a 48bit node address chip in 3 pin to 92 package. The add-only memory identifies and stores relevant information about the product to which it is associated. This lot of product specific information can be accessed with minimal interface for example, a single port pin of a microcontroller. It is a variant of the DS2502 1024bit add-only memory. It differs from the standard DS2502 in its custom ROM family code 89h and the UniqueWare identifier 5E7h in place of the upper 12 bits of the standard ROM serialization field. Data is transferred serially via the 1-wire protocol which requires only a single data lead and a ground return. The entire device can be programmed and then write-protected if desired. Alternatively, the part may be programmed multiple times with new data being appended to, but not overwriting, existing data with each subsequent programming of the device.
- Reads at 2.8V to 6V from -40°C to +85°C and programs at 11.5V to 12V from -40°C to + 50°C
- Factory programmed 48bit node address chip with 768 bits user programmable OTP EPROM
- Provides valid MAC-48/EUI-48 Ethernet address
- Unique, factory lasered and tested 64bit registration number assures absolute traceability
- Built-in multidrop controller ensures compatibility with other 1-wire products
- Add only memory where additional data can be programmed into EPROM without disturbing existing data
- Reduces control, address, data, power and programming signals to a single pin
- Directly connects to a single port pin of a microprocessor and communicates at up to 16.3Kbps
- Presence detector acknowledges when reader first applies voltage
- Presence detector acknowledges when reader first applies voltage
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Kbit
3Pins
2.8V
Through Hole
85°C
MSL 1 - Unlimited
1K x 1bit
TO-92
6V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for DS2502-E48+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate