Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 80.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 80.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2488EVKIT#
Order Code3581037
Technical Datasheet
Kit Application TypeInterface
Application Sub Type1-Wire Dual Port Link
Silicon ManufacturerAnalog Devices
Silicon Core NumberDS2488X+U
Product Range-
Kit ContentsEval Kit w/Two DS2488, DS9401 1Wire Master w/5V Charging Board, USB Type-A to Micro-USB Type-B Cable
SVHCNo SVHC (21-Jan-2025)
Product Overview
- DS2488 evaluation kit
- Demonstrates the features of the DS2488
- Fully compliant with USB specification v2.0
- Software runs on Windows 10, 8, and 7
- Convenient on-board test points
Contents
DS9401 1-Wire® with 5V charging board, DS2488 EV kit evaluation board with two DS2488 parts, 2 x USB type-A to micro-USB type-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
1-Wire Dual Port Link
Silicon Core Number
DS2488X+U
Kit Contents
Eval Kit w/Two DS2488, DS9401 1Wire Master w/5V Charging Board, USB Type-A to Micro-USB Type-B Cable
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001