Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 63.560 |
Product Information
Product Overview
DS2485EVKIT# is a DS2485 evaluation (EV) kit that provides the hardware and software necessary to exercise the features of the DS2485. The EV kit’s main hardware consists of a DS9481P-300 USB-to-1-Wire® adapter and two DS9121BQ socket boards. Both the DS2485 and DS28E07 devices are included for evaluation. The software runs on Windows® 10, Windows 8, and Windows 7 operating systems and provides a graphical user interface (GUI) to exercise the features of the DS2485.
- Provides the ability to exercise all functional commands
- Quickly create, save, and load custom 1-wire scripts
- Customizable timings allow for various 1-wire configurations such as long lines
- Flexible timings ensure support for existing and future devices
- Alterable I2C address ensures a conflict-free environment
- Easily discover connected 1-wire devices with built-in search ROM accelerator
- GPIO allows external control or signalling
- Fully compliant with USB specification v2.0
Contents
DS9481P-300 USB-to-1-wire adapter, 2 DS9121BQ socket board, 5 DS2485Q+U, 5 DS28E07Q+U, 1 USB Type-A to Micro-USB Type-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Advanced 1-Wire with Memory
DS2485
DS9481P-300 USB-to-1-Wire Adapter, 2x DS9121BQ Socket Board, 5x DS2485Q+U, 5x DS28E07Q+U, USB Cable
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate