Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.010 |
10+ | CHF 18.360 |
25+ | CHF 17.710 |
100+ | CHF 16.710 |
300+ | CHF 15.980 |
500+ | CHF 15.930 |
Product Information
Product Overview
DS1996L-F5+ is a memory iButton. It is a rugged read/write data carrier that acts as a localized database that can be easily accessed with minimal hardware. The non-volatile memory offers a simple solution to storing and retrieving vital information pertaining to the object to which the iButton is attached. Data is transferred serially via the 1-wire protocol which requires only a single data lead and a ground return. The scratchpad is an additional page that acts as a buffer when writing to memory. Data is first written to the scratchpad where it can be read back. After the data has been verified, a copy scratchpad command will transfer the data to memory. This process ensures data integrity when modifying the memory. The durable MicroCan package is highly resistant to environmental hazards such as dirt, moisture, and shock.
- 65,536 bits of read/write non-volatile memory
- Overdrive mode boosts communication speed to 142kbits per second
- 256-bit scratchpad ensures the integrity of data transfer, over 10 years of data retention
- Memory partitioned into 256-bit pages for packetizing data
- Data integrity assured with strict read/write protocols
- Multidrop controller for MicroLAN, digital identification and information by momentary contact
- Chip-based data carrier compactly stores information, data can be accessed while affixed to object
- Durable stainless steel case engraved with registration number withstands harsh environments
- Presence detector acknowledges when reader first applies voltage
- F5 MicroCan package, -40°C to +70°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
64Kbit
-
NVSRAM
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate