Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.250 |
10+ | CHF 5.760 |
Product Information
Product Overview
The DS1859E-050+ is a dual, temperature-controlled resistor with internally calibrated monitor in 16 pin TSSOP package. The DS1859 dual, temperature-controlled, non-volatile(NV) variable resistors with three monitors consists of two 50kohm, 256-position, linear, variable resistors, three analogue monitor inputs (MON1, MON2, MON3); and a direct to digital temperature sensor. The device provides an ideal method for setting and temperature compensating bias voltages and currents in control applications using minimal circuitry. The variable resistor settings are stored in EEPROM memory and can be accessed over the 2-wire serial bus. Typical applications include optical transceivers, optical transponders instrumentation and industrial controls, RF power amps and diagnostic monitoring.
- Supply voltage range is 2.85V to 5.5V
- Operating temperature range from -40°C to 95°C
- SFF-8472 Compatible
- Five monitored channels (temperature, VCC, MON1, MON2, MON3)
- Scalable dynamic range for external analogue inputs
- Internal direct to digital temperature sensor
- Alarm and warning flags for all monitored channels
- Resistor settings changeable every 2°C
- Access to monitoring and ID information configurable with separate device addresses
- Two buffers with TTL/CMOS compatible inputs and open-drain outputs
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
Serial
-
5.5V
16Pins
50ppm/°C
95°C
-
No SVHC (21-Jan-2025)
Dual
Linear
2.85V
TSSOP
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate