Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.430 |
10+ | CHF 3.650 |
25+ | CHF 3.280 |
100+ | CHF 2.770 |
250+ | CHF 2.720 |
500+ | CHF 2.660 |
Product Information
Product Overview
The DS1818-10+ is a 3.3V EconoReset with pushbutton switch in 3 pin TO-92 package. It uses a precision temperature compensated reference and comparator circuit to monitor the status of the power supply (VCC). When an out of tolerance condition is detected, an internal power fail signal is generated which forces reset to the active state. When VCC returns to an in tolerance condition, the reset signal is kept in the active state for approximately 150ms to allow power supply and processor to stabilize. The DS1818 also monitors a pushbutton on the reset output. If the reset line is pulled low, a reset is generated upon release and the DS1818 output will be held in reset output low for typically 150ms. The DS1818 provides a pushbutton switch for manual reset control.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from -40°C to 85°C
- VCC trip point of 2.88V with 10% tolerance and reset active time 150ms
- Improves reliability of processor operation
- Temperature compensated voltage monitor for precise, automated power fail detection
- Automatically restarts a microprocessor after power failure
- Monitors pushbutton for external override
- Active-low, open-drain output with internal 5.5Kohm pull-up resistor saves power and space
- Maximum quiescent current of 35μA
- Allows for easy design with no complicated settings
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
TO-92
Through Hole
-40°C
-
MSL 1 - Unlimited
-
2.88V
2.88V
1V
Manual, Active-Low, Open-Drain
3Pins
150ms
85°C
-
No SVHC (21-Jan-2025)
TO-92
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate