Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.600 |
14+ | CHF 21.430 |
28+ | CHF 18.720 |
112+ | CHF 18.350 |
252+ | CHF 17.970 |
Product Information
Product Overview
The DS17887-5+ is a real time clock in 24 pin EDIP package. It provides a real time clock/calendar, one time of day alarm, three maskable interrupts with a common interrupt output, a programmable square wave and 114 bytes of battery-backed NV SRAM. It integrates a quartz crystal and lithium energy source. The power control circuitry allows the system to be powered on by an external stimulus such as a keyboard or by a time and date (wake-up) alarm. The active-low power-on reset output pin is triggered by one or either of these events and is used to turn on an external power supply. This pin is under software control so that when a task is complete, the system power can shut down. The date at the end of the month is automatically adjusted for months with fewer than 31 days including correction for leap years. A precision temperature-compensated circuit monitors the status of VCC. If a primary power failure is detected, the device automatically switches to a backup supply.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- RTC counts seconds, minutes, hours, day, date, month & year with leap year compensation through 2099
- SMI recovery stack
- Crystal select bit allows operation with 6pF or 12.5pF crystal
- 12hour or 24hour clock with AM and PM in 12hour mode
- UL recognized
- RAM clear function
- Interrupt output with six independently maskable interrupt flags
- Programmable square wave output
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
Alarm RTC
5.5V
24Pins
0°C
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
HH:MM:SS
4.5V
EDIP
Multiplexed
70°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate