Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 37.250 |
12+ | CHF 29.540 |
36+ | CHF 28.950 |
108+ | CHF 28.360 |
252+ | CHF 27.770 |
Product Information
Product Overview
The DS1744-70+ is a Y2K compliant, non-volatile timekeeping RAMs in 28 pin EDIP package. This device is a full-function real time clock/calendar (RTC) and 32k x 8 NV SRAM. User access to all registers within the part is accomplished with a byte wide interface. The RTC information and control bits reside in the eight uppermost RAM locations. The RTC registers contain century, year, month, date, day, hours, minutes and seconds data in 24 hour binary coded decimal (BCD) format. Corrections for the day of the month and leap year are made automatically. The RTC clock registers are double buffered to avoid access of incorrect data that can occur during clock update cycles and prevents time loss as the timekeeping countdown continues unabated by access to time register data. This device contains its own power fail circuitry which deselects device when the VCC supply is in out of tolerance condition.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Integrated NV SRAM, real time clock, crystal, power fail control circuit and lithium energy source
- Clock registers are accessed identically to the SRAM, access time is 70ns
- Totally non-volatile with over 10 years of operation in absence of power
- Battery voltage level indicator flag
- Power fail write protection allows for ±10% VCC power supply tolerance
- Power fail write protection allows for ±10% VCC power supply tolerance
- UL recognized
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year; Century
RTC
5.5V
28Pins
0°C
-
MSL 1 - Unlimited
HH:MM:SS
4.5V
EDIP
Bytewide
70°C
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate