Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1374U-3+T&R
Order Code3914459
Product RangeDS1374U Series
Also Known As90-1374U+3TR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | CHF 2.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CHF 7,890.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1374U-3+T&R
Order Code3914459
Product RangeDS1374U Series
Also Known As90-1374U+3TR
Technical Datasheet
Date FormatBinary
Clock FormatBinary
Clock IC TypeBinary Counter
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Clock IC Case StyleµSOP
No. of Pins10Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDS1374U Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Date Format
Binary
Clock IC Type
Binary Counter
Supply Voltage Max
3.3V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
DS1374U Series
MSL
MSL 1 - Unlimited
Clock Format
Binary
Supply Voltage Min
2.7V
Clock IC Case Style
µSOP
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability