Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.810 |
10+ | CHF 3.310 |
25+ | CHF 3.080 |
100+ | CHF 2.710 |
250+ | CHF 2.570 |
500+ | CHF 2.300 |
Product Information
Product Overview
The DS1337U+T&R is an I2C serial real time clock (RTC) in 8 pin µSOP package. It is a low power clock/calendar with two programmable time of day alarms and programmable square wave output. Address and data are transferred serially through an I2C bus. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days including leap year compensation valid up to 2100. The clock operates in either 24hour or 12hour format with AM/PM indicator. The DS1337 is fully accessible through serial interface and I2C operation is not provided below 1.8V. Timekeeping operation is maintained with VCC as low as 1.3V. The device is used in utility meter, vending machine, thermostat, modem, router, switch and server.
- Supply voltage range from 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- 425nA time keeping current and 100nA data retention current (oscillator disabled)
- Completely manages all timekeeping functions
- Programmable square wave output defaults to 32KHz on power-up
- Oscillator stop flag
- Interfaces with most microcontrollers through I2C serial interface
- Active supply current of 150μA and standby current of 1.5μA
- SCL clock frequency of 400KHz (fast mode) and 100KHz (standard mode)
Applications
Clock & Timing, Consumer Electronics, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
Alarm RTC
5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
HH:MM:SS
1.8V
µSOP
I2C
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for DS1337U+T&R
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate