Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1318E+T&R
Order Code3924941
Product RangeDS1318 Series
Also Known As90-1318E+TRL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | CHF 3.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CHF 3,500.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1318E+T&R
Order Code3924941
Product RangeDS1318 Series
Also Known As90-1318E+TRL
Technical Datasheet
Date FormatBinary
Clock FormatBinary
Clock IC TypeElapsed Time Recorder
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleTSSOP
No. of Pins24Pins
IC Interface TypeBytewide, Parallel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDS1318 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Date Format
Binary
Clock IC Type
Elapsed Time Recorder
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
DS1318 Series
MSL
MSL 1 - Unlimited
Clock Format
Binary
Supply Voltage Min
3V
Clock IC Case Style
TSSOP
IC Interface Type
Bytewide, Parallel
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability