300 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.930 |
10+ | CHF 3.490 |
25+ | CHF 3.320 |
100+ | CHF 3.140 |
300+ | CHF 2.930 |
500+ | CHF 2.880 |
Product Information
Product Overview
DS1307Z+ is a serial real-time clock (RTC). It is a low power, full binary-coded decimal (BCD) clock/calendar plus 56 bytes of NV SRAM. Address and data are transferred serially through an I²C, bidirectional bus. The clock/calendar provides seconds, minutes, hours, day, date, month, and year information. The end of the month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The DS1307 has a built-in power-sense circuit that detects power failures and automatically switches to the backup supply. Timekeeping operation continues while the part operates from the backup supply.
- Completely manages all timekeeping functions
- 56-byte, battery-backed, general-purpose RAM with unlimited writes
- Programmable square-wave output signal
- Simple serial port interfaces to most microcontrollers, I²C serial interface
- Low power operation extends battery backup run time
- Consumes less than 500nA in battery backup mode with oscillator running
- Automatic power-fail detect and switch circuitry
- Underwriters Laboratories® (UL) recognized
- 8 SO package
- Temperature rating range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Day; Date; Month; Year
RTC
5.5V
8Pins
0°C
-
MSL 1 - Unlimited
HH:MM:SS
4.5V
SOIC
I2C
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate