Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 45.300 |
10+ | CHF 41.830 |
30+ | CHF 40.190 |
100+ | CHF 38.430 |
Product Information
Product Overview
The DS1251Y-70+ is a 4096K NV SRAM with phantom clock in 32 pin EDIP package. This fully static non-volatile RAM supports bytewide interface and it is organized as 512Kwords by 8bits with built-in real time clock. The DS1251Y has self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent garbled data in both memory and RTC. The phantom clock provides timekeeping information including hundredths of seconds, seconds, minutes, hours, days, dates, months and years. The date at the end of month is automatically adjusted for months with fewer than 31 days including automatic leap year compensation up to 2100. The phantom clock operates in either 24hr or 12hr format with an AM/PM indicator. This 32 pin DIP style module integrates crystal, lithium energy source & silicon in one package.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- UL recognized
- 512K x 8 NV SRAM directly replaces volatile static RAM or EEPROM
- Embedded lithium energy cell maintains calendar operation and retains RAM data
- Operating current (tCYC = 70ns) of 85mA and write protection voltage of 4.37V
- 70ns read cycle time, 70ns access time and 70ns write cycle time
- Over 10 years of data retention in the absence of power
- Lithium energy source is electrically disconnected to retain freshness until power is applied
- Standard 32 pin JEDEC pin-out and upward compatible with DS1248 device
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
RTC
5.5V
32Pins
0°C
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
HH:MM:SS:hh
4.5V
EDIP
Bytewide
70°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate