Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 49.150 |
11+ | CHF 45.220 |
33+ | CHF 43.470 |
110+ | CHF 41.580 |
Product Information
Product Overview
The DS1245Y-70+ is a 1024K Non-volatile (NV) SRAM, each complete NV SRAM has a self-contained Lithium energy source and control circuitry which constantly monitors VCC for an out-of-tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and write protection is conditionally enabled to prevent data corruption. DIP-package DS1245 devices can be used in place of existing 128k x 8 static RAMs directly conforming to the popular byte wide 32-pin DIP standard. DS1245 devices in the PowerCap module package are directly surface mountable and are normally paired with a DS9034PC PowerCap to form a complete non-volatile SRAM module. There is no limit on the number of write cycles that can be executed and no additional support circuitry is required for microprocessor interfacing.
- 10-year Minimum data retention in absence of external power
- Data is automatically protected during power loss
- Replaces 128K x 8 volatile static RAM, EEPROM or Flash memory
- Unlimited write cycles
- Low-power CMOS
- Read and write access times of 70ns
- Full ±10% VCC operating range
- Directly surface-mountable module
- Replaceable snap-on PowerCap provides lithium backup battery
Applications
Computers & Computer Peripherals
Warnings
Under no circumstances are negative undershoots, of any amplitude, allowed when device is in battery-backup mode. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SRAM
128K x 8bit
70ns
32Pins
5.5V
70°C
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
1Mbit
Parallel
DIP
4.5V
0°C
-
Technical Docs (1)
Alternatives for DS1245Y-70+
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate