Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1245WP-150+
Order Code3925412
Also Known As90-1245W+P15
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 40+ | CHF 39.800 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 40
Multiple: 40
CHF 1,592.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1245WP-150+
Order Code3925412
Also Known As90-1245W+P15
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
Read Access Time150ns
Write Access Time150ns
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackagePWRCP
No. of Pins34Pins
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Memory Density
1Mbit
Read Access Time
150ns
Supply Voltage Min
3V
IC Case / Package
PWRCP
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Configuration
128K x 8bit
Write Access Time
150ns
Supply Voltage Max
3.6V
No. of Pins
34Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability