Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 52.970 |
Product Information
Product Overview
DC682A is a LTC1859 8channel, 16bit, 100Ksps SoftSpan ADC demonstration board. Demonstration circuit 682A features the LTC®1859 8channel, 16bit SoftSpan™ ADC. The LTC1859 can be software programmed for 0V to 5V, 0V to 10V, ±5V or ±10V input spans while operating from a single 5V supply. The 8-channel multiplexer can be programmed for single ended inputs or differential pairs or a combination of both. Also, the inputs are fault protected to ±25V. A fault condition on any channel will not affect readings on other channels.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
16bit
Data Converter
Demonstration Board LTC1859CG
No SVHC (21-Jan-2025)
LTC1859CG
100kSPS
ADC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate