Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 103.260 |
Product Information
Product Overview
DC3080A-KIT is a demonstration kit for TC4126-ADJ 10mA wireless charger. This kit comprises a wireless transmitter DC3081A, a wireless receiver DC3078A and two 6mm application-sized receivers DC3079A. DC3078A wireless charger receiver incorporates an external trickle charge circuit that reduces the charge current to 1mA when a deeply discharged battery with voltage lower than 2.8V is plugged in. The combination of DC3081A transmitter and DC3078A receiver can charge a single Li-Ion battery at up to10mA with an airgap of 4.0mm to 8.0mm.
Contents
1 x DC3078A (LTC4126-ADJ) receiver demo board, 2 x DC3079A (LTC4126-ADJ) 6mm application-sized receiver demo board, 1 x DC3081A (LTC6990) transmitter demo board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Wireless - Battery Charger
LTC4126EV-ADJ#PBF
Demonstration Board LTC4126EV-ADJ#PBF
No SVHC (21-Jan-2025)
Li-Ion Battery Charger
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate