Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 89.020 |
Product Information
Product Overview
DC2873A-B is an evaluating the LTC2688 16channel, 16bit voltage output SoftSpan DAC demonstration mode. The LTC2688 is used for various voltage mode biasing applications such as optical modulators for data communications. The output voltage range for each channel is software selectable and any channel can be routed to the DC2873A MUX pin allowing either the channel voltage or current to be externally monitored.
- Fully featured evaluation board for the LTC2688 multichannel voltage output DAC
- Flexible output power supply configuration
- Easy connection to external loads
- Test points to monitor DAC status signals
- ACE evaluation software compatible
Contents
DC2873A-B, Ribbon cable to connect to the Linduino DC2026C controller board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Demonstration Board LTC2688CUJ-16#PBF, Ribbon Cable to Connect Linduino DC2026C
No SVHC (21-Jan-2025)
LTC2688CUJ-16#PBF
DAC
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate