Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 71.790 |
Product Information
Product Overview
DC2851A evaluation kit is a quad-channel synchronous step-down regulator featuring the LT7200S. The LT7200S is ideal for high step-down ratio applications that operate at high frequency while demanding fast transient response due to its constant frequency, current-mode architecture, and phase-lockable controlled on-time. The DC2851A operates from an input voltage range of 2.9V to 18V, with each regulator capable of delivering ±5A of output current. The evaluation kit is designed for 1.2V, 1.8V, 3.3V, and 5V outputs with switching frequency set at 1MHz. The DC2851A provides LT7200S-based different multichannel combinations for flexible output current rating.
- LT7200S features independent soft-start, output tracking and power good
- User-selectable MODE/SYNC pin
- An EMI filter installed on the bottom layer
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation kit LT7200SAV#PBF
No SVHC (21-Jan-2025)
LT7200SAV#PBF
Synchronous Buck Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate