Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 134.630 |
Product Information
Product Overview
DC2483A-A is a LTC5562 low power mixer demo board set up for up conversion applications with RF output tuned to 3.3GHz to 3.7GHz. The LTC®5562 is a versatile low power mixer optimized for applications requiring very wide input bandwidth, low distortion and low LO leakage. This mixer can be used for either up converting or down converting applications and provides a nominal conversion gain of 1dB. Demonstration circuit 2483A-A showcases the LTC5562 mixer for up converting applications. The LTC5562 uses a 3.3V supply for low power consumption and an enable pin allows the part to be shut down for further power savings.
- 30MHz to 3GHz input range
- 2.8GHz to 3.4GHz LO range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Demonstration Board LTC5562IUC#PBF
No SVHC (21-Jan-2025)
LTC5562IUC#PBF
Upconverting Mixer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate