Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 117.460 |
Product Information
Product Overview
DC2464A-B is a LTC3351EUFF hot swappable supercapacitor charger, backup controller and system monitor (24V nominal input, 18V 36W backup) demonstration board. Demonstration circuit 2464A-B is a supercapacitor charger and backup controller with a hot swappable front end plus supercapacitor health and system monitoring; featuring the LTC3351. The LTC3351 includes a buck supercapacitor charger and a backup boost controller. It has dual input hot swap FETs to control the inrush current when connected and to disconnect the input supply when an over current fault or input power loss occurs. An output ideal diode allows the supercapacitors to supply the output when VCAP is above the set backup voltage. As the capacitor stack voltage drops down to the set output voltage, the LTC3351 will operate as a boost regulator to supply the output until the energy in the supercapacitors is depleted.
- 2A charger input current limit at TA = 25°C
- 18V VOUT backup operating voltage, boost mode at TA = 25°C
- 36W POUT maximum backup power, boost mode at TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC3351EUFF#PBF
No SVHC (25-Jun-2025)
LTC3351EUFF#PBF
Hot Swap Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate