Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 121.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 121.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2339A
Order Code4032804
Technical Datasheet
Device TopologySynchronous Buck
No. of Outputs3Outputs
Output Current20A
Output Voltage6.05V
Input Voltage Min5.5V
Input Voltage Max36V
Core ChipLT3744EUHE#PBF
Dimming Control TypePWM
Kit ContentsDemonstration Board LT3744EUHE#PBF
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Demonstration circuit 2339A is a high current synchronous step-down LED driver featuring the LT®3744. The unique drive stage used on the LT3744 allows the anodes of three LEDs to be connected together for better heat sinking. This connection will work in both the step-down configuration and the inverting buck-boost configuration.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Synchronous Buck
Output Current
20A
Input Voltage Min
5.5V
Core Chip
LT3744EUHE#PBF
Kit Contents
Demonstration Board LT3744EUHE#PBF
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
3Outputs
Output Voltage
6.05V
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001