Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 130.270 |
Product Information
Product Overview
DC2296A is a LTC2983 demonstration board includes LTC2983 Motherboard (DC2209) + 20-Input Breakout Board (DC2210) and requires DC2026 Linduino™ One. The DC2296 is the starter kit for demonstrating the performance and ease of use of the LTC®2983 which is a complete temperature measurement system on a chip. This kit includes the DC2209 (main demo circuit containing the LTC2983) and the DC2210 (a simple experiment circuit allowing bread boarding). The DC2209 is a member of the QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2983 and may be connected to any one of the sensor daughter boards. For the serial digital interface, the DC2209 may be connected to the DC2026 Linduino™ One.
Contents
LTC2983 motherboard (DC2209) + 20-input breakout board (DC2210), Ribbon cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Demonstration Board
Temperature Sensor
No SVHC (21-Jan-2025)
LTC2983
Demonstration Board LTC2983CLX, DC2209 Motherboard, DC2210 20-Input Breakout Board
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate