Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 71.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 71.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2196A-B
Order Code4628348
Technical Datasheet
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2666-12
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsDemo Board LTC2666-12
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC2196A-B demonstration circuit features the LTC®2666, 8-channel, ±10V VOUT SoftSpan™ DAC with 10ppm/°C max reference in a 5mm × 5mm QFN package. This device features per-channel SoftSpan configuration with five output ranges: 0V to 5V, 0V to 10V, ±2.5V, ±5V, and ±10V. A toggle feature allows any or all DACs to switch between two programmed codes via a single SPI command or by the TGP input pin. The versatile SPI interface can operate on any logic level between 1.71V and 5.5V, for easy interface to lower voltage microcontrollers or FPGAs.
- Populated with the 12bit LTC®2666 version for lower resolution applications
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Data Converter
Kit Contents
Demo Board LTC2666-12
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC2666-12
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001