Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 140.660 |
Product Information
Product Overview
DC2103A is a demonstration circuit featuring the LTC®3107 a highly integrated DC/DC converter designed to extend the life of a primary battery in low power wireless systems by harvesting and managing surplus energy from extremely low input voltage sources such as thermoelectric generators (TEG). The step-up topology operates from input voltages as low as 20mV. The DC2103A demonstration circuit has been optimized for low start-up voltage with a 100:1 turns ratio transformer. For applications where it is desirable to trade-off a higher start-up voltage for higher current, a lower turns ratio transformer can be used. The LTC3107 is designed to accumulate and manage energy from low voltage and low impedance sources while providing battery backup with seamless transitions between Energy Harvesting (EH) and battery power.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC3107EDD
No SVHC (07-Jul-2017)
LTC3107EDD
Energy Harvesting
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate