1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 126.990 |
Product Information
Product Overview
DC2026C-KIT is a DC2026C with DC934A Linduino one isolated Arduino-compatible demonstration board with LTC2607/LTC2422 (DC934A) demonstration board. DC2026C-KIT which includes a DC934 as an easy to use example daughter board. DC934 is the demonstration board for the LTC®2607 dual 16bit, I2C digital to analogue converter (DAC). This board also has an LTC2422 2-channel, 20bit, SPI interface analogue to digital converter (ADC) that reads back the DAC output. Thus, this board demonstrates operation of both SPI and I2C interfaces and multichannel ADCs and DACs.
- Arduino- and QuikEval- compatible code development platform with isolated USB
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Analog Devices
ATMEGA328P
ATmega
Demonstration Board ATMEGA328P-AU & DC934
No SVHC (21-Jan-2025)
8bit
AVR
ATMEGA328P-AU
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate